
CY9AF111MAPMC-GNE2 | |
|---|---|
DigiKey Part Number | 448-CY9AF111MAPMC-GNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9AF111MAPMC-GNE2 |
Description | IC MCU 32BIT 64KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9A110A Microcontroller IC 32-Bit 40MHz 64KB (64K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 12x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 80-LQFP (12x12) |
Connectivity CSIO, EBI/EMI, I2C, LINbus, SPI, UART/USART | Package / Case 80-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,36000 € | 8,36 € |
| 10 | 6,48000 € | 64,80 € |
| 25 | 6,00840 € | 150,21 € |
| 119 | 5,43824 € | 647,15 € |
| 357 | 5,16294 € | 1.843,17 € |
| 595 | 5,06116 € | 3.011,39 € |
| 1.071 | 4,96075 € | 5.312,96 € |
| Unit Price without VAT: | 8,36000 € |
|---|---|
| Unit Price with VAT: | 9,94840 € |

