
CY95F632KPMC-G-UNE2 | |
|---|---|
DigiKey Part Number | 448-CY95F632KPMC-G-UNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY95F632KPMC-G-UNE2 |
Description | IC MCU 8BIT 8KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | F²MC-8FX F²MC-8FX MB95630H Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 8x8/10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor F²MC-8FX | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity I2C, LINbus, SIO, UART/USART | Package / Case 32-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,03300 € | 20,33 € |
| 25 | 1,85840 € | 46,46 € |
| 100 | 1,66710 € | 166,71 € |
| 250 | 1,57580 € | 393,95 € |
| 500 | 1,52078 € | 760,39 € |
| 1.000 | 1,47549 € | 1.475,49 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

