MFR Recommended

CY95F564KNPFT-G111UNERE2 | |
|---|---|
DigiKey Part Number | 448-CY95F564KNPFT-G111UNERE2TR-ND - Tape & Reel (TR) 448-CY95F564KNPFT-G111UNERE2CT-ND - Cut Tape (CT) 448-CY95F564KNPFT-G111UNERE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY95F564KNPFT-G111UNERE2 |
Description | IC MCU 8BIT 20KB FLASH 20TSSOP |
Customer Reference | |
Detailed Description | F²MC-8FX F²MC-8FX MB95560H Microcontroller IC 8-Bit 16MHz 20KB (20K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 496 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 6x8/10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor F²MC-8FX | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 20-TSSOP |
Connectivity LINbus-UART | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 17 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XMC1100Q024F0032ABXTMA1 | Infineon Technologies | 0 | 448-XMC1100Q024F0032ABXTMA1TR-ND | 1,04472 € | MFR Recommended |


