F²MC-8FX F²MC-8FX MB95560H Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY95F562KNPFT-G102UNERE2

DigiKey Part Number
448-CY95F562KNPFT-G102UNERE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY95F562KNPFT-G102UNERE2
Description
IC MCU 8BIT 8KB FLASH 20TSSOP
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
F²MC-8FX F²MC-8FX MB95560H Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
240 x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
Part Status
Active
Data Converters
A/D 6x8/10b
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
F²MC-8FX
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
20-TSSOP
Connectivity
LINbus-UART
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Peripherals
LVD, POR, PWM, WDT
Base Product Number
Number of I/O
17
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,04708 €1.570,62 €
Manufacturers Standard Package
Unit Price without VAT:1,04708 €
Unit Price with VAT:1,24603 €