
CY9266-F | |
|---|---|
DigiKey Part Number | CY9266-F-ND |
Manufacturer | |
Manufacturer Product Number | CY9266-F |
Description | EVAL BOARD FOR CY7B923 CY7B933 |
Customer Reference | |
Detailed Description | CY7B923, CY7B933 HOTlink™ Transceiver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Part Status | Obsolete | |
Type | Interface | |
Function | Transceiver | |
Embedded | - | |
Utilized IC / Part | CY7B923, CY7B933 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

