
CY91F528RSCPMC-GSE2 | |
|---|---|
DigiKey Part Number | 448-CY91F528RSCPMC-GSE2-ND |
Manufacturer | |
Manufacturer Product Number | CY91F528RSCPMC-GSE2 |
Description | IC MCU 32B 2.0625MB FLSH 144LQFP |
Customer Reference | |
Detailed Description | FR81S FR MB91520 Microcontroller IC 32-Bit 80MHz 2.0625MB (2.0625M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 336K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 48x12b SAR; D/A 2x8b R2R |
Core Processor FR81S | Oscillator Type External |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSIO, EBI/EMI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 144-LQFP (20x20) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 115 | Base Product Number |

