FR81S FR MB91520 Microcontroller IC 32-Bit 80MHz 1.0625MB (1.0625M x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY91F526BSCPMC1-GSE2

DigiKey Part Number
448-CY91F526BSCPMC1-GSE2-ND
Manufacturer
Manufacturer Product Number
CY91F526BSCPMC1-GSE2
Description
IC MCU 32B 1.0625MB FLASH 64LQFP
Customer Reference
Detailed Description
FR81S FR MB91520 Microcontroller IC 32-Bit 80MHz 1.0625MB (1.0625M x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
64K x 8
Packaging
Tray
RAM Size
136K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 26x12b; D/A 1x8b
Core Processor
FR81S
Oscillator Type
External
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
80MHz
Mounting Type
Surface Mount
Connectivity
CANbus, CSIO, I2C, LINbus, SPI, UART/USART
Supplier Device Package
64-LQFP (10x10)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
44
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.