
CY90F591APFR-GE1 | |
|---|---|
DigiKey Part Number | CY90F591APFR-GE1-ND |
Manufacturer | |
Manufacturer Product Number | CY90F591APFR-GE1 |
Description | IC MCU 16BIT 384KB FLASH 100QFP |
Customer Reference | |
Detailed Description | F²MC-16LX F²MC-16LX MB90590 Microcontroller IC 16-Bit 16MHz 384KB (384K x 8) FLASH 100-QFP (14x20) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.25V |
Part Status Obsolete | Data Converters A/D 8x8/10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor F²MC-16LX | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 100-QFP (14x20) |
Connectivity CANbus, EBI/EMI, SCI, Serial I/O, UART/USART | Package / Case 100-BQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 78 |

