F²MC-16LX F²MC-16LX MB90350 Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 64-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY90F352SPMC-GS-SPE1

DigiKey Part Number
448-CY90F352SPMC-GS-SPE1-ND
Manufacturer
Manufacturer Product Number
CY90F352SPMC-GS-SPE1
Description
IC MCU 16BIT 128KB FLASH 64LQFP
Customer Reference
Detailed Description
F²MC-16LX F²MC-16LX MB90350 Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 64-LQFP (12x12)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
F²MC-16LX
Core Size
16-Bit
Speed
24MHz
Connectivity
CANbus, EBI/EMI, I2C, LINbus, UART/USART
Peripherals
DMA, LVD, POR, WDT
Number of I/O
51
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
3.5V ~ 5.5V
Data Converters
A/D 15x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (12x12)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.