
CY90F351SPFM-GSE1 | |
|---|---|
DigiKey Part Number | CY90F351SPFM-GSE1-ND |
Manufacturer | |
Manufacturer Product Number | CY90F351SPFM-GSE1 |
Description | IC MCU 16BIT 64KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | F²MC-16LX F²MC-16LX MB90350 Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 64-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | F²MC-16LX | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CANbus, EBI/EMI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 5.5V | |
Data Converters | A/D 15x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (12x12) | |
Package / Case | 64-LQFP | |
Base Product Number |

