F²MC-16LX F²MC-16LX MB90340E Microcontroller IC 16-Bit 24MHz 256KB (256K x 8) FLASH 100-QFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY90F349CEPF-GE1

DigiKey Part Number
CY90F349CEPF-GE1-ND
Manufacturer
Manufacturer Product Number
CY90F349CEPF-GE1
Description
IC MCU 16BIT 256KB FLASH 100QFP
Customer Reference
Detailed Description
F²MC-16LX F²MC-16LX MB90340E Microcontroller IC 16-Bit 24MHz 256KB (256K x 8) FLASH 100-QFP (14x20)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3.5V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 24x8/10b
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
F²MC-16LX
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
24MHz
Supplier Device Package
100-QFP (14x20)
Connectivity
CANbus, EBI/EMI, I2C, LINbus, SCI, UART/USART
Package / Case
100-BQFP
Peripherals
DMA, POR, WDT
Base Product Number
Number of I/O
80
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.