
CY8CTST200-48LTXI | |
|---|---|
DigiKey Part Number | 448-CY8CTST200-48LTXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8CTST200-48LTXI |
Description | IC MCU 32K FLASH 48-QFN |
Customer Reference | |
Detailed Description | M8C TrueTouch™ Touchscreen Controller Microcontroller IC FLASH (32kB) 48-QFN |
Datasheet | Datasheet |
EDA/CAD Models | CY8CTST200-48LTXI Models |
Category | RAM Size 2K x 8 |
Manufacturer Infineon Technologies | Interface I2C, SPI, UART/USART, USB |
Series | Number of I/O 38 |
Packaging Tray | Voltage - Supply 1.8V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Touchscreen Controller | Package / Case 48-QFN |
Core Processor M8C | Supplier Device Package 48-QFN |
Program Memory Type FLASH (32kB) | Base Product Number |
Controller Series CY8CT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 3,60000 € | 36,00 € |
| 25 | 3,32160 € | 83,04 € |
| 100 | 3,01550 € | 301,55 € |
| 260 | 2,86408 € | 744,66 € |
| 520 | 2,77700 € | 1.444,04 € |
| 1.040 | 2,70535 € | 2.813,56 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |


