Touchscreen Controller, 2 Wire Capacitive 32 b I2C, SPI Interface 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Touchscreen Controller, 2 Wire Capacitive 32 b I2C, SPI Interface 100-TQFP (14x14)
100-LQFP

CY8CTMA460AS-33

DigiKey Part Number
448-CY8CTMA460AS-33-ND
Manufacturer
Manufacturer Product Number
CY8CTMA460AS-33
Description
IC TSC 2 WIRE CAP 100-TQFP
Customer Reference
Detailed Description
Touchscreen Controller 2 Wire Capacitive 32 b I2C, SPI Interface 100-TQFP (14x14)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
Touchscreen
2 Wire Capacitive
Resolution (Bits)
32 b
Interface
I2C, SPI
Voltage Reference
Internal
Voltage - Supply
1.71V ~ 5.5V, 2.6V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x14)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types