


CY8CTMA1036AA-13 | |
|---|---|
DigiKey Part Number | 448-CY8CTMA1036AA-13-ND |
Manufacturer | |
Manufacturer Product Number | CY8CTMA1036AA-13 |
Description | IC TSC 2 WIRE CAP 100-TQFP |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive 32 b I2C, SPI Interface 100-TQFP (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | 32 b | |
Interface | I2C, SPI | |
Voltage Reference | Internal | |
Voltage - Supply | 1.71V ~ 5.5V, 2.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) |

