- Transceiver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8CPROTO-064B0S3

DigiKey Part Number
448-CY8CPROTO-064B0S3-ND
Manufacturer
Manufacturer Product Number
CY8CPROTO-064B0S3
Description
PSOC 64 SECURE BOOT PROTOTYPING
Customer Reference
Detailed Description
- Transceiver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Transceiver
Frequency
-
Contents
Board(s), Cable(s)
Antenna Type
-
Note
-
RF Type
-
RF Frequency
-
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,69000 €32,69 €
Manufacturers Standard Package
Unit Price without VAT:32,69000 €
Unit Price with VAT:38,90110 €