
CY8CPROTO-062S3-4343W | |
|---|---|
DigiKey Part Number | 448-CY8CPROTO-062S3-4343W-ND |
Manufacturer | |
Manufacturer Product Number | CY8CPROTO-062S3-4343W |
Description | PSOC 62S3 WI-FI BT PROTOTYPING K |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | CY8C62x5 PSOC 62S3 Wi-Fi BT Prototyping Kit PSOC™ 6 ARM® Cortex®-M0+, Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+, Cortex®-M4 | |
Platform | ||
Utilized IC / Part | CY8C62x5 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,96000 € | 58,96 € |
| Unit Price without VAT: | 58,96000 € |
|---|---|
| Unit Price with VAT: | 70,16240 € |








