2.4k Modem FSK 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8CPLC20-48LTXIT

DigiKey Part Number
448-CY8CPLC20-48LTXITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY8CPLC20-48LTXIT
Description
IC PLC CHIP CMOS 48QFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.4k Modem FSK 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
CY8CPLC20-48LTXIT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Data Format
FSK
Baud Rates
2.4k
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00012,62244 €25.244,88 €
Manufacturers Standard Package
Unit Price without VAT:12,62244 €
Unit Price with VAT:15,02070 €