


CY8CPLC20-48LTXI | |
|---|---|
DigiKey Part Number | CY8CPLC20-48LTXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8CPLC20-48LTXI |
Description | IC PLC PSOC CMOS 48QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.4k Modem FSK 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CY8CPLC20-48LTXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Format | FSK | |
Baud Rates | 2.4k | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,21000 € | 17,21 € |
| 10 | 13,80600 € | 138,06 € |
| 25 | 12,95560 € | 323,89 € |
| 100 | 12,12420 € | 1.212,42 € |
| Unit Price without VAT: | 17,21000 € |
|---|---|
| Unit Price with VAT: | 20,47990 € |



