
CY8CPLC20-48LFXI | |
|---|---|
DigiKey Part Number | CY8CPLC20-48LFXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8CPLC20-48LFXI |
Description | IC PLC PSOC CMOS 48QFN |
Customer Reference | |
Detailed Description | 2.4k Modem FSK 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CY8CPLC20-48LFXI Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Infineon Technologies | Mounting Type Surface Mount |
Packaging Tray | Package / Case 48-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 48-QFN (7x7) |
Data Format FSK | Base Product Number |
Baud Rates 2.4k |


