


CY8CPLC20-28PVXI | |
|---|---|
DigiKey Part Number | CY8CPLC20-28PVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8CPLC20-28PVXI |
Description | IC PLC PSOC CMOS 28SSOP |
Customer Reference | |
Detailed Description | 2.4k Modem FSK 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY8CPLC20-28PVXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Data Format | FSK | |
Baud Rates | 2.4k | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |


