


CY8CMBR3110-SX2I | |
|---|---|
DigiKey Part Number | 448-CY8CMBR3110-SX2I-ND |
Manufacturer | |
Manufacturer Product Number | CY8CMBR3110-SX2I |
Description | IC CAP SENSE 16SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY8CMBR3110-SX2I Models |
Category | LED Driver Channels Up to 5 |
Manufacturer Infineon Technologies | Interface I2C |
Series | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Buttons | Supplier Device Package 16-SOIC |
Proximity Detection Yes | Base Product Number |
Number of Inputs Up to 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,84800 € | 18,48 € |
| 48 | 1,59625 € | 76,62 € |
| 144 | 1,47556 € | 212,48 € |
| 288 | 1,41646 € | 407,94 € |
| 528 | 1,37343 € | 725,17 € |
| 1.008 | 1,33491 € | 1.345,59 € |
| 2.544 | 1,29063 € | 3.283,36 € |
| 5.040 | 1,26458 € | 6.373,48 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |


