



CY8CMBR3102-SX1I | |
|---|---|
DigiKey Part Number | 448-CY8CMBR3102-SX1I-ND |
Manufacturer | |
Manufacturer Product Number | CY8CMBR3102-SX1I |
Description | IC CAP SENSE 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY8CMBR3102-SX1I Models |
Category | LED Driver Channels Up to 1 |
Manufacturer Infineon Technologies | Interface I2C |
Series | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Buttons | Supplier Device Package 8-SOIC |
Proximity Detection Yes | Base Product Number |
Number of Inputs Up to 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,39400 € | 13,94 € |
| 97 | 1,13278 € | 109,88 € |
| 194 | 1,08108 € | 209,73 € |
| 291 | 1,05515 € | 307,05 € |
| 582 | 1,01718 € | 592,00 € |
| 1.067 | 0,98951 € | 1.055,81 € |
| 2.522 | 0,95752 € | 2.414,87 € |
| 5.044 | 0,93681 € | 4.725,27 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |




