


CY8CMBR3002-SX1IT | |
|---|---|
DigiKey Part Number | 448-CY8CMBR3002-SX1ITTR-ND - Tape & Reel (TR) 448-CY8CMBR3002-SX1ITCT-ND - Cut Tape (CT) 448-CY8CMBR3002-SX1ITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8CMBR3002-SX1IT |
Description | IC CAP SENSE CTRLR 2CAP 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 8-SOIC |
Datasheet | Datasheet |
Category | LED Driver Channels Up to 1 |
Manufacturer Infineon Technologies | Interface Open Drain |
Series | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Buttons | Supplier Device Package 8-SOIC |
Proximity Detection Yes | Base Product Number |
Number of Inputs Up to 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,28300 € | 12,83 € |
| 25 | 1,16960 € | 29,24 € |
| 100 | 1,04370 € | 104,37 € |
| 250 | 0,98376 € | 245,94 € |
| 500 | 0,94926 € | 474,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,88647 € | 2.216,17 € |
| 5.000 | 0,86755 € | 4.337,75 € |
| 7.500 | 0,85807 € | 6.435,52 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

