


CY8CLED16P01-28PVXI | |
|---|---|
DigiKey Part Number | CY8CLED16P01-28PVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8CLED16P01-28PVXI |
Description | IC MCU 8BIT 32KB FLASH 28SSOP |
Customer Reference | |
Detailed Description | M8C PowerPSOC™ CY8CLED Powerline Communication Microcontroller IC FLASH (32KB) 28-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY8CLED16P01-28PVXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Powerline Communication | |
Core Processor | M8C | |
Program Memory Type | FLASH (32KB) | |
Controller Series | CY8CLED | |
RAM Size | 2K x 8 | |
Interface | I2C, IrDA, SPI, UART/USART | |
Number of I/O | 24 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |


