
CY8CLED164-48PVXI | |
|---|---|
DigiKey Part Number | CY8CLED164-48PVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8CLED164-48PVXI |
Description | PROGRAMMABLE SYSTEM ON A CHIP |
Customer Reference | |
Detailed Description | - Microcontroller IC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | - | |
Core Processor | - | |
Program Memory Type | - | |
Controller Series | - | |
RAM Size | - | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

