
CY8CLED02-16SXI | |
|---|---|
DigiKey Part Number | 448-CY8CLED02-16SXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8CLED02-16SXI |
Description | IC MCU 8BIT 4KB FLASH 16SOIC |
Customer Reference | |
Detailed Description | M8C EZ-Color™ CY8CLED HB LED Controller Microcontroller IC FLASH (4KB) 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY8CLED02-16SXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | HB LED Controller | |
Core Processor | M8C | |
Program Memory Type | FLASH (4KB) | |
Controller Series | CY8CLED | |
RAM Size | 256 x 8 | |
Interface | I2C, IrDA, SPI, UART/USART | |
Number of I/O | 12 | |
Voltage - Supply | 2.4V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,30400 € | 23,04 € |
| 48 | 2,00646 € | 96,31 € |
| 144 | 1,86396 € | 268,41 € |
| 288 | 1,79420 € | 516,73 € |
| 528 | 1,74339 € | 920,51 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |


