
CY8CLED01D01-56LTXQ | |
|---|---|
DigiKey Part Number | CY8CLED01D01-56LTXQ-ND |
Manufacturer | |
Manufacturer Product Number | CY8CLED01D01-56LTXQ |
Description | IC MCU 8BIT 16KB FLASH 56VQFN |
Customer Reference | |
Detailed Description | M8C PowerPSOC™ CY8CLED Intelligent LED Driver Microcontroller IC FLASH (16KB) 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CY8CLED01D01-56LTXQ Models |
Category | Controller Series CY8CLED |
Manufacturer Infineon Technologies | RAM Size 1K x 8 |
Series | Interface DALI, DMX512, I2C, IrDA, SPI, UART/USART |
Packaging Tray | Number of I/O 14 |
Part Status Obsolete | Voltage - Supply 4.75V ~ 5.25V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C |
Applications Intelligent LED Driver | Mounting Type Surface Mount |
Core Processor M8C | Package / Case 56-VFQFN Exposed Pad |
Program Memory Type FLASH (16KB) | Supplier Device Package 56-QFN (8x8) |

