M8C PowerPSOC™ CY8CLED Intelligent LED Driver Microcontroller IC FLASH (16KB) 56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8CLED01D01-56LTXI

DigiKey Part Number
448-CY8CLED01D01-56LTXI-ND
Manufacturer
Manufacturer Product Number
CY8CLED01D01-56LTXI
Description
IC MCU 8BIT 16KB FLASH 56VQFN
Customer Reference
Detailed Description
M8C PowerPSOC™ CY8CLED Intelligent LED Driver Microcontroller IC FLASH (16KB) 56-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CY8CLED01D01-56LTXI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Intelligent LED Driver
Core Processor
M8C
Program Memory Type
FLASH (16KB)
Controller Series
CY8CLED
RAM Size
1K x 8
Interface
DALI, DMX512, I2C, IrDA, SPI, UART/USART
Number of I/O
14
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable