
CY8CKIT4700SPLUSTOBO1 | |
|---|---|
DigiKey Part Number | 448-CY8CKIT4700SPLUSTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT4700SPLUSTOBO1 |
Description | CY8CKIT-4700S-PLUS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PSOC 4700S PSoC™ Proximity, Inductive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Proximity, Inductive | |
Sensing Range | - | |
Interface | I2C, SPI, UART, USB | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU | |
Contents | Board(s) | |
Utilized IC / Part | PSOC 4700S | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,26000 € | 256,26 € |
| Unit Price without VAT: | 256,26000 € |
|---|---|
| Unit Price with VAT: | 304,94940 € |


