


CY8CKIT-143A | |
|---|---|
DigiKey Part Number | 448-CY8CKIT-143A-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-143A |
Description | DEV KIT PSOC 4 BLUETOOTH 4.2 BLE |
Customer Reference | |
Detailed Description | PSOC™ 4 BLE Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Infineon Technologies | Contents Board(s) |
Series | RF Type Bluetooth® Smart 4.x Low Energy (BLE) |
Packaging Bulk | RF Frequency 2.4GHz |
Part Status Discontinued at DigiKey | Function Transceiver |
Type Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 € | 15,43 € |
| Unit Price without VAT: | 15,43000 € |
|---|---|
| Unit Price with VAT: | 18,36170 € |

