

CY8CKIT-046 | |
|---|---|
DigiKey Part Number | 448-CY8CKIT-046-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-046 |
Description | PSOC 4 L-SERIES PIONEER KIT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PSOC™ 4 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M0 |
Mfr | Mounting Type Fixed |
Series | Contents Board(s), Cable(s), Accessories |
Packaging Bulk | Interconnect System Arduino R3 Shield, Pmod |
Part Status Active | Base Product Number |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,34000 € | 117,34 € |
| Unit Price without VAT: | 117,34000 € |
|---|---|
| Unit Price with VAT: | 139,63460 € |

