


CY8CKIT-042-BLE-A | |
|---|---|
DigiKey Part Number | 448-CY8CKIT-042-BLE-A-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-042-BLE-A |
Description | BLE 4.2 PIONEER KIT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | PSOC™ 4 BLE Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Note | - | |
RF Type | Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,61000 € | 106,61 € |
| Unit Price without VAT: | 106,61000 € |
|---|---|
| Unit Price with VAT: | 126,86590 € |


