
CY8CKIT-041-40XX | |
|---|---|
DigiKey Part Number | 448-CY8CKIT-041-40XX-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-041-40XX |
Description | PSOC 4 S PIONEER KIT 4000S |
Customer Reference | |
Detailed Description | PSOC 4000S PSOC 4 S-Series Pioneer Kit PSOC™ 4 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | PSOC 4000S | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | PSOC Creator/Programmer | |
Note | - |

