
CY8CKIT-035 | |
|---|---|
DigiKey Part Number | 448-CY8CKIT-035-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-035 |
Description | KIT DEV PSOC POWER MANAGEMENT |
Customer Reference | |
Detailed Description | PSOC™ Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Supply Supervisor/Tracker/Sequencer | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | - | |
Primary Attributes | 4 Channel Power Supply Sequencer | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s), Power Supply | |
Note | - |

