
CY8CKIT-030 | |
|---|---|
DigiKey Part Number | 448-CY8CKIT-030-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-030 |
Description | PSOC 3 EVAL BRD |
Customer Reference | |
Detailed Description | PSOC™ 3 8051 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | 8051 | |
Platform | - | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | - | |
Note | - |


