PSOC™ Temperature Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8CKIT-025

DigiKey Part Number
448-CY8CKIT-025-ND
Manufacturer
Manufacturer Product Number
CY8CKIT-025
Description
BOARD PSOC ANALOG TEMP SENSOR
Customer Reference
Detailed Description
PSOC™ Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Temperature
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
No
Contents
Board(s)
Utilized IC / Part
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.