
CY8CKIT-020 | |
|---|---|
DigiKey Part Number | 448-CY8CKIT-020-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-020 |
Description | CY8C28XXX EVAL BRD |
Customer Reference | |
Detailed Description | CY8C28xxx PSOC™ 1 M8C MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 8-Bit |
Mfr | Core Processor M8C |
Series | Utilized IC / Part CY8C28xxx |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |

