

CY8CKIT-010A | |
|---|---|
DigiKey Part Number | 448-CY8CKIT-010A-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-010A |
Description | CY8C58LP EVAL BRD |
Customer Reference | |
Detailed Description | CY8C58LP PSOC™ 5 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 32-Bit |
Mfr | Core Processor ARM® Cortex®-M3 |
Series | Utilized IC / Part CY8C58LP |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |

