
CY8CKIT-007 | |
|---|---|
DigiKey Part Number | 448-CY8CKIT-007-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-007 |
Description | EVAL BOARD FOR PSOC3 |
Customer Reference | |
Detailed Description | PSOC™3 PSOC™ 3 Analog Voltmeter Test and Measurement Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Test and Measurement | |
Function | Analog Voltmeter | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | PSOC™3 | |
Primary Attributes | Input Sync-Tip Clamps with Filters | |
Secondary Attributes | - | |
Contents | Board(s), Accessories | |
Note | - |

