ARM® Cortex®-M4 PSOC™ 6 BLE Microcontroller IC 32-Bit 150MHz 512KB (512K x 8) FLASH 116-BGA (5.2x6.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C6336BZI-BLF03

DigiKey Part Number
448-CY8C6336BZI-BLF03-ND
Manufacturer
Manufacturer Product Number
CY8C6336BZI-BLF03
Description
IC MCU 32BIT 512KB FLASH 116BGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 PSOC™ 6 BLE Microcontroller IC 32-Bit 150MHz 512KB (512K x 8) FLASH 116-BGA (5.2x6.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
150MHz
Connectivity
I2C, LINbus, QSPI, SPI, UART/USART, USB
Peripherals
Bluetooth, Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Number of I/O
78
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
160K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Data Converters
A/D 8x12b SAR; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
116-BGA (5.2x6.4)
Package / Case
116-WFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 279 View Now
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3.6404,55731 €16.588,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,55731 €
Unit Price with VAT:5,42320 €

Other Suppliers on DigiKey

279In Stock
Ships from Flip Electronics