ARM® Cortex®-M0+, ARM® Cortex®-M4F PSOC™ 6 Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 1MB (1M x 8) FLASH 80-WLCSP (3.68x3.19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C6247FTI-D52T

DigiKey Part Number
448-CY8C6247FTI-D52TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY8C6247FTI-D52T
Description
IC MCU 32BIT 1MB FLASH 80WLCSP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+, ARM® Cortex®-M4F PSOC™ 6 Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 1MB (1M x 8) FLASH 80-WLCSP (3.68x3.19)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
32K x 8
Packaging
Tape & Reel (TR)
RAM Size
288K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b SAR, 10b Sigma-Delta; D/A 2x7/8b
Core Processor
ARM® Cortex®-M0+, ARM® Cortex®-M4F
Oscillator Type
External, Internal
Core Size
32-Bit Dual-Core
Operating Temperature
-40°C ~ 85°C (TA)
Speed
100MHz, 150MHz
Mounting Type
Surface Mount
Connectivity
FIFO, I2C, LINbus, QSPI, SPI, UART/USART, USB
Supplier Device Package
80-WLCSP (3.68x3.19)
Peripherals
Brown-out Detect/Reset, CapSense, DMA, I2S, LCD, POR, PWM, Temp Sensor, WDT
Package / Case
80-XFBGA, WLCSP
Number of I/O
62
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0006,08614 €12.172,28 €
Manufacturers Standard Package
Unit Price without VAT:6,08614 €
Unit Price with VAT:7,24251 €