
CY8C6148BZI-S2F44 | |
|---|---|
DigiKey Part Number | 448-CY8C6148BZI-S2F44-ND |
Manufacturer | |
Manufacturer Product Number | CY8C6148BZI-S2F44 |
Description | IC MCU 32BIT 1MB FLASH 124VFBGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F PSOC™ 6 Microcontroller IC 32-Bit 150MHz 1MB (1M x 8) FLASH 124-VFBGA (9x9) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 16x10b SAR, 16x12b Sigma-Delta; D/A 2x7/8b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 150MHz | Supplier Device Package 124-VFBGA (9x9) |
Connectivity eMMC/SD/SDIO, FIFO, I2C, IrDA, LINbus, Microwire, QSPI, SmartCard, SPI, SSP, UART/USART, USB | Package / Case 124-VFBGA |
Peripherals Brown-out Detect/Reset, CapSense, Crypto - AES, DMA, I2S, LCD, LVD, PMC, POR, PWM, RSA, SHA, Temp Sensor, TRNG, WDT | Base Product Number |
Number of I/O 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 6,77412 € | 8.806,36 € |
| Unit Price without VAT: | 6,77412 € |
|---|---|
| Unit Price with VAT: | 8,06120 € |

