
CY8C6136BZI-F34 | |
|---|---|
DigiKey Part Number | 448-CY8C6136BZI-F34-ND |
Manufacturer | |
Manufacturer Product Number | CY8C6136BZI-F34 |
Description | IC MCU 32BIT 512KB FLASH 124BGA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 PSOC™ 6 Microcontroller IC 32-Bit 150MHz 512KB (512K x 8) FLASH 124-VFBGA (9x9) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 128K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 150MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, QSPI, SPI, UART/USART, USB | Supplier Device Package 124-VFBGA (9x9) |
Peripherals Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT | Package / Case 124-VFBGA |
Number of I/O 104 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 € | 7,35 € |
| 10 | 5,70200 € | 57,02 € |
| 25 | 5,28880 € | 132,22 € |
| 100 | 4,83500 € | 483,50 € |
| 260 | 4,61050 € | 1.198,73 € |
| 520 | 4,48152 € | 2.330,39 € |
| 1.040 | 4,37535 € | 4.550,36 € |
| Unit Price without VAT: | 7,35000 € |
|---|---|
| Unit Price with VAT: | 8,74650 € |

