


CY8C4247LQI-BL483 | |
|---|---|
DigiKey Part Number | 448-CY8C4247LQI-BL483-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4247LQI-BL483 |
Description | IC MCU 32BIT 128KB FLASH 56QFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C4xx8 BLE Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 56-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4247LQI-BL483 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Bluetooth, Brown-out Detect/Reset, Cap Sense, LCD, LVD, POR, PWM, SmartCard, SmartSense, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 56-QFN (7x7) | |
Package / Case | 56-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,28000 € | 6,28 € |
| 10 | 4,84400 € | 48,44 € |
| 25 | 4,48640 € | 112,16 € |
| 100 | 4,09290 € | 409,29 € |
| 250 | 3,90524 € | 976,31 € |
| 500 | 3,79212 € | 1.896,06 € |
| 1.000 | 3,69905 € | 3.699,05 € |
| Unit Price without VAT: | 6,28000 € |
|---|---|
| Unit Price with VAT: | 7,47320 € |


