
CY8C4245PVA-472Z | |
|---|---|
DigiKey Part Number | 448-CY8C4245PVA-472Z-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4245PVA-472Z |
Description | IC MCU 32BIT 32KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C4200 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 4K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Packaging Tube | Data Converters A/D 8x12b SAR; D/A 1x7b, 1x8b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor ARM® Cortex®-M0 | Grade Automotive |
Core Size 32-Bit | Qualification AEC-Q100 |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Supplier Device Package 28-SSOP |
Peripherals Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of I/O 24 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.175 | 2,83692 € | 3.333,38 € |
| Unit Price without VAT: | 2,83692 € |
|---|---|
| Unit Price with VAT: | 3,37593 € |

