
CY8C4147LDAS263XQLA1 | |
|---|---|
DigiKey Part Number | 448-CY8C4147LDAS263XQLA1-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4147LDAS263XQLA1 |
Description | PSOC4 - GENERAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSoC™ 4 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 16K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Packaging Tray | Data Converters A/D 16x10/16x12b SAR; D/A 2x7b |
Part Status Active | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Grade Automotive |
Speed 48MHz | Qualification AEC-Q100 |
Connectivity I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Mounting Type Surface Mount, Wettable Flank |
Peripherals Brown-out Detect/Reset, CapSense, DMA, POR, PWM, Temp Sensor, TRNG, WDT | Supplier Device Package 48-QFN (7x7) |
Number of I/O 40 | Package / Case 48-VFQFN Exposed Pad |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 3,19241 € | 8.300,27 € |
| Unit Price without VAT: | 3,19241 € |
|---|---|
| Unit Price with VAT: | 3,79897 € |

