
CY8C4146AXIT403XQMA1 | |
|---|---|
DigiKey Part Number | 448-CY8C4146AXIT403XQMA1-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4146AXIT403XQMA1 |
Description | HMI-GROWTH PSOC4 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4100T Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 44-TQFP (10x10) |
Peripherals Brown-out Detect/Reset, CapSense, DMA, POR, PWM, WDT | Package / Case 44-LQFP |
Number of I/O 34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,13343 € | 1.706,74 € |
| Unit Price without VAT: | 2,13343 € |
|---|---|
| Unit Price with VAT: | 2,53878 € |

