
CY8C4146AXI-S455 | |
|---|---|
DigiKey Part Number | 448-CY8C4146AXI-S455-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4146AXI-S455 |
Description | IC MCU 32BIT 64KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (14x14) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,55300 € | 35,53 € |
| 90 | 2,99300 € | 269,37 € |
| 180 | 2,87678 € | 517,82 € |
| 270 | 2,81859 € | 761,02 € |
| 540 | 2,73328 € | 1.475,97 € |
| 1.080 | 2,66306 € | 2.876,10 € |
| 2.520 | 2,59387 € | 6.536,55 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |

