
CY8C4146AXI-S445 | |
|---|---|
DigiKey Part Number | 448-CY8C4146AXI-S445-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4146AXI-S445 |
Description | IC MCU 32BIT 64KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-TQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Part Status Active | Data Converters A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-TQFP (14x14) |
Connectivity I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,40828 € | 2.167,45 € |
| Unit Price without VAT: | 2,40828 € |
|---|---|
| Unit Price with VAT: | 2,86585 € |

