Image for CY8C4145FNQ-PS423T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C4145FNQ-PS423T

DigiKey Part Number
448-CY8C4145FNQ-PS423TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY8C4145FNQ-PS423T
Description
IC MCU 32BIT 32KB FLASH 45WLCSP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ PSOC™ 4 CY8C4100PS Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 45-WLCSP (1.99x3.69)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Part Status
Active
Data Converters
A/D 16x10b SAR, 8x12b Sigma-Delta; D/A 2x7b, 2x8/13b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0+
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
45-WLCSP (1.99x3.69)
Connectivity
FIFO, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Package / Case
45-XFBGA, WLCSP
Peripherals
Brown-out Detect/Reset, CapSense, DMA, LCD, POR, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
37
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 4.569 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,92579 €5.851,58 €
Manufacturers Standard Package
Unit Price without VAT:2,92579 €
Unit Price with VAT:3,48169 €

Other Suppliers on DigiKey

4.569In Stock
Ships from Flip Electronics